LM101AH vs M38510/10103SGA feature comparison

LM101AH Linear Technology

Buy Now Datasheet

M38510/10103SGA Analog Devices Inc

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code BCY
Package Description METAL CAN-8 ,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.1 µA
Bias Current-Max (IIB) @25C 0.075 µA
Common-mode Reject Ratio-Min 80 dB 80 dB
Common-mode Reject Ratio-Nom 96 dB
Frequency Compensation NO
Input Offset Voltage-Max 3000 µV 3000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V -22 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3 mA 3 mA
Supply Voltage Limit-Max 22 V 22 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 50000 50000
Base Number Matches 3 1
Micropower NO
Neg Supply Voltage-Nom (Vsup) -15 V
Screening Level MIL-PRF-38535 Class S
Slew Rate-Min 0.3 V/us
Supply Voltage-Nom (Vsup) 15 V

Compare LM101AH with alternatives

Compare M38510/10103SGA with alternatives