LM101AH vs 5962L9951501VGA feature comparison

LM101AH Linear Technology

Buy Now Datasheet

5962L9951501VGA Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code BCY BCY
Package Description METAL CAN-8 TO-99,
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.1 µA 0.1 µA
Bias Current-Max (IIB) @25C 0.075 µA 0.075 µA
Common-mode Reject Ratio-Min 80 dB 80 dB
Common-mode Reject Ratio-Nom 96 dB 96 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 3000 µV 2000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Qualified
Supply Current-Max 3 mA 3.5 mA
Supply Voltage Limit-Max 22 V 22 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 50000 25000
Base Number Matches 3 1
Input Offset Current-Max (IIO) 0.01 µA
Low-Bias NO
Micropower NO
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -20 V
Package Code TO-99
Peak Reflow Temperature (Cel) NOT APPLICABLE
Power YES
Programmable Power NO
Screening Level MIL-PRF-38535 Class V
Slew Rate-Nom 0.3 V/us
Supply Voltage-Nom (Vsup) 20 V
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Total Dose 50k Rad(Si) V
Unity Gain BW-Nom 1000
Wideband NO

Compare LM101AH with alternatives

Compare 5962L9951501VGA with alternatives