LM101AH
vs
5962-9951501VGA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
BCY
BCY
Package Description
METAL CAN-8
,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
0.1 µA
Bias Current-Max (IIB) @25C
0.075 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
96 dB
80 dB
Frequency Compensation
NO
Input Offset Voltage-Max
3000 µV
3000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
3 mA
Supply Voltage Limit-Max
22 V
22 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
50000
Base Number Matches
3
1
Neg Supply Voltage-Nom (Vsup)
-20 V
Screening Level
MIL-PRF-38535 Class V
Slew Rate-Nom
0.3 V/us
Supply Voltage-Nom (Vsup)
20 V
Compare LM101AH with alternatives
Compare 5962-9951501VGA with alternatives