LM101AH/NOPB
vs
5962R9951501QGX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BCY
BCY
Package Description
METAL CAN, 8 PIN
,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
1023
1023
CO2e (mg)
12582.9
12582.9
Total Weight
970
Category CO2 Kg
12.3
12.3
CO2
11931
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-48-4, 7440-02-0
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.1 µA
0.075 µA
Bias Current-Max (IIB) @25C
0.075 µA
Common-mode Reject Ratio-Nom
96 dB
80 dB
Frequency Compensation
NO
Input Offset Voltage-Max
3000 µV
2000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-X8
JESD-609 Code
e1
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-20 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Nom
0.5 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
20 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN SILVER COPPER
Terminal Form
WIRE
UNSPECIFIED
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
1000
Voltage Gain-Min
50000
Base Number Matches
2
1
Qualifications
Rad Hard
Screening Level
MIL-PRF-38535 Class Q
Total Dose
100k Rad(Si) V
Compare LM101AH/NOPB with alternatives
Compare 5962R9951501QGX with alternatives