LLSD103C-7 vs LL103C feature comparison

LLSD103C-7 Diodes Incorporated

Buy Now Datasheet

LL103C Luguang Electronic Technology Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC
Part Package Code MELF SOD-80
Package Description GLASS, MINIMELF-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.37 V
JESD-30 Code O-LELF-R2
JESD-609 Code e2
Non-rep Pk Forward Current-Max 7.5 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.35 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Reverse Recovery Time-Max 0.01 µs
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN SILVER
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 18
Manufacturer Package Code SOD-80

Compare LLSD103C-7 with alternatives