LLSD103B
vs
LLSD103BT/R7
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITE-ON SEMICONDUCTOR CORP
|
PAN JIT INTERNATIONAL INC
|
Part Package Code |
MELF
|
MELF
|
Package Description |
O-LELF-R2
|
ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.35 A
|
0.35 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Power Dissipation-Max |
0.4 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Reverse Recovery Time-Max |
0.01 µs
|
0.01 µs
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Forward Voltage-Max (VF) |
|
0.37 V
|
Non-rep Pk Forward Current-Max |
|
15 A
|
Number of Phases |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LLSD103B with alternatives
Compare LLSD103BT/R7 with alternatives