LLSD103A-F vs LLSD103A-7 feature comparison

LLSD103A-F Diodes Incorporated

Buy Now Datasheet

LLSD103A-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code DO-35 MELF
Package Description O-PALF-W2 GLASS, MINIMELF-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 40 V 40 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
Samacsys Manufacturer Diodes Incorporated
Forward Voltage-Max (VF) 0.37 V
JESD-609 Code e2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 7.5 A
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.01 µs
Terminal Finish TIN SILVER
Time@Peak Reflow Temperature-Max (s) 30

Compare LLSD103A-F with alternatives

Compare LLSD103A-7 with alternatives