LLS2Z271MELY
vs
QP277M2P
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
NICHICON CORP
|
MAN YUE ELECTRONICS CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00.40
|
Capacitance |
270 µF
|
270 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
20 mm
|
20 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.66 mA
|
|
Length |
25 mm
|
25 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Package Style |
Snap-in
|
PCB Mount
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
180 V
|
180 V
|
Ripple Current |
1290 mA
|
|
Surface Mount |
NO
|
|
Tan Delta |
0.15
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Pitch |
10 mm
|
|
Terminal Shape |
SNAP-IN
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
QP(180V,20)
|
Series |
|
QP(180V,20)
|
|
|
|
Compare LLS2Z271MELY with alternatives
Compare QP277M2P with alternatives