LLQCA251818T471K vs LMQCA251818T471K feature comparison

LLQCA251818T471K TAIYO YUDEN

Buy Now Datasheet

LMQCA251818T471K TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Case/Size Code 1007 1007
Construction Rectangular Rectangular
Core Material FERRITE FERRITE
DC Resistance 22 Ω 22 Ω
Inductance-Nom (L) 470 µH 470 µH
Inductor Application HIGH CURRENT INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.8 mm 1.8 mm
Package Length 2.5 mm 2.5 mm
Package Style SMT SMT
Package Width 1.8 mm 1.8 mm
Packing Method TR, Embossed, 7 Inch TR, Embossed, 7 Inch
Rated Current-Max 0.05 A 0.05 A
Self Resonance Frequency 3.5 MHz 3.5 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature DCR IS MEASURED AT 30% TOLERANCE DC RESISTANCE IS MEASURED AT 30%
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.796 MHz 0.796 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare LLQCA251818T471K with alternatives

Compare LMQCA251818T471K with alternatives