LLQ1608-A15NK
vs
CI0603-R015-KBQ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOKO INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.17 Ω
|
0.17 Ω
|
Inductance-Nom (L) |
0.015 µH
|
0.015 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Quality Factor-Min (at L-nom) |
35
|
30
|
Rated Current-Max |
0.7 A
|
0.7 A
|
Self Resonance Frequency |
4000 MHz
|
4000 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
Case/Size Code |
|
0603
|
Construction |
|
Rectangular
|
JESD-609 Code |
|
e0
|
Package Height |
|
1 mm
|
Package Length |
|
1.5 mm
|
Package Style |
|
SMT
|
Package Width |
|
0.89 mm
|
Packing Method |
|
Bulk
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LLQ1608-A15NK with alternatives
Compare CI0603-R015-KBQ with alternatives