LLN2C102MHLA30 vs ECEC2CP102DB feature comparison

LLN2C102MHLA30 Nichicon Corporation

Buy Now Datasheet

ECEC2CP102DB Panasonic Electronic Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NICHICON CORP PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e3
Leakage Current 1.2 mA 1.2 mA
Manufacturer Series LN
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 3000 mA 3000 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Diameter 30 mm
Length 35 mm
Package Style Snap-in
Terminal Pitch 10 mm

Compare LLN2C102MHLA30 with alternatives

Compare ECEC2CP102DB with alternatives