LLK2D271MHSZ vs 200PL270DAY feature comparison

LLK2D271MHSZ Nichicon Corporation

Buy Now Datasheet

200PL270DAY SUN Electronic Industries Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NICHICON CORP SUN ELECTRONIC INDUSTRIES CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.69713 mA 0.69713 mA
Manufacturer Series LK
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1250 mA 1410 mA
Surface Mount NO NO
Tan Delta 0.1 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare LLK2D271MHSZ with alternatives

Compare 200PL270DAY with alternatives