LLDND4040MKT6R8MM vs LCDND4040MKT6R8MM feature comparison

LLDND4040MKT6R8MM TAIYO YUDEN

Buy Now Datasheet

LCDND4040MKT6R8MM TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer TAIYO YUDEN TAIYO YUDEN
Case/Size Code 1616 1616
Construction Rectangular Rectangular
Core Material Metal Metal
DC Resistance 0.23 Ω 0.23 Ω
Inductance-Nom (L) 6.8 µH 6.8 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.2 mm 1.2 mm
Package Length 4 mm 4 mm
Package Style SMT SMT
Package Width 4 mm 4 mm
Packing Method TR, Embossed, 7 Inch TR, Embossed, 7 Inch
Rated Current-Max 1.6 A 1.6 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE WRAPAROUND
Test Frequency 1 MHz 1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare LLDND4040MKT6R8MM with alternatives

Compare LCDND4040MKT6R8MM with alternatives