LL4737A
vs
MSPMLL3017BE3TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RFE INTERNATIONAL INC
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
4 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
175 °C
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
YES
Working Test Current
34 mA
34 mA
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Compare LL4737A with alternatives
Compare MSPMLL3017BE3TR with alternatives