LL4737A vs MQMLL3017B feature comparison

LL4737A RFE International Inc

Buy Now Datasheet

MQMLL3017B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RFE INTERNATIONAL INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 175 °C
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Working Test Current 34 mA 34 mA
Base Number Matches 1 4
Rohs Code No
Part Package Code DO-213AB
Package Description O-LELF-R2
Pin Count 2
Additional Feature METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Qualification Status Not Qualified
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%

Compare LL4737A with alternatives

Compare MQMLL3017B with alternatives