LL4681 vs MMSZ4681T1G feature comparison

LL4681 Bkc Semiconductors Inc

Buy Now Datasheet

MMSZ4681T1G Rectron Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BKC SEMICONDUCTORS INC RECTRON LTD
Reach Compliance Code unknown compliant
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 150 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 2
Pbfree Code Yes
Package Description LEAD FREE, PLASTIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare LL4681 with alternatives

Compare MMSZ4681T1G with alternatives