LL4448 vs LL4148 feature comparison

LL4448 Goodwork Semiconductor Co Ltd

Buy Now Datasheet

LL4148 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 9
Rohs Code Yes
Package Description MELF-2
HTS Code 8541.10.00.70
Samacsys Manufacturer Taiwan Semiconductor
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form WRAP AROUND
Terminal Position END

Compare LL4448 with alternatives

Compare LL4148 with alternatives