LL43-7 vs LL43 feature comparison

LL43-7 Diodes Incorporated

Buy Now Datasheet

LL43 TDK Micronas GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ITT SEMICONDUCTOR
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V 0.45 V
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 0.5 µA 0.5 µA
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 3