LL43 vs CDBFR42-HF feature comparison

LL43 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

CDBFR42-HF Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.33 V 1 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 R-PBCC-N2
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM CHIP CARRIER
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND NO LEAD
Terminal Position END BOTTOM
Base Number Matches 1 1
Package Description R-PBCC-N2
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-609 Code e4
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Reverse Current-Max 0.5 µA
Reverse Test Voltage 25 V
Terminal Finish GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare LL43 with alternatives

Compare CDBFR42-HF with alternatives