LL4148R13 vs 1N914UR feature comparison

LL4148R13 Diotec Semiconductor AG

Buy Now Datasheet

1N914UR Cobham PLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG COBHAM PLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Diotec
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A 0.125 A
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Base Number Matches 1 9
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2
HTS Code 8541.10.00.70
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Terminal Form WRAP AROUND
Terminal Position END

Compare LL4148R13 with alternatives

Compare 1N914UR with alternatives