LL4148-GS18
vs
TC1N914BM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description
SOD-80, MELF-2
DO-34, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
Vishay
Application
FAST RECOVERY
GENERAL PURPOSE
Breakdown Voltage-Min
100 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
0.72 V
JESD-30 Code
O-LELF-R2
O-LALF-W2
JESD-609 Code
e2
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
0.15 A
0.15 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
250
Power Dissipation-Max
0.5 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
75 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.008 µs
0.004 µs
Reverse Test Voltage
75 V
Surface Mount
YES
NO
Terminal Finish
TIN SILVER
TIN
Terminal Form
WRAP AROUND
WIRE
Terminal Position
END
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
6
Pbfree Code
Yes
Part Package Code
DO-34
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.70
JEDEC-95 Code
DO-34
Compare LL4148-GS18 with alternatives
Compare TC1N914BM with alternatives