LL4148-GS08 vs LL4148 feature comparison

LL4148-GS08 Vishay Semiconductors

Buy Now Datasheet

LL4148 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY TELEFUNKEN GENERAL SEMICONDUCTOR INC
Package Description MINIMELF-2 GLASS, MINIMELF-2
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay Vishay
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.15 A 0.3 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.008 µs 0.008 µs
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 7
Pbfree Code Yes
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
JEDEC-95 Code DO-213AA

Compare LL4148-GS08 with alternatives

Compare LL4148 with alternatives