LL4148-C
vs
1N4148WTF
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
SECOS CORP
|
LITE-ON SEMICONDUCTOR CORP
|
Part Package Code |
MELF
|
|
Package Description |
O-LELF-R2
|
GREEN, PLASTIC PACKAGE-2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-LELF-R2
|
R-PDSO-F2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.15 A
|
0.15 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.5 W
|
0.2 W
|
Rep Pk Reverse Voltage-Max |
100 V
|
75 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
WRAP AROUND
|
FLAT
|
Terminal Position |
END
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Lite-On
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare LL4148-C with alternatives
Compare 1N4148WTF with alternatives