LL4006G vs 1N4006GPPTIN/LEAD feature comparison

LL4006G Taiwan Semiconductor

Buy Now Datasheet

1N4006GPPTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC, MELF-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Taiwan Semiconductor
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code O-PELF-R2 O-XALF-W2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount YES NO
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Base Number Matches 4 1
Date Of Intro 2018-01-30
JEDEC-95 Code DO-41
JESD-609 Code e0
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 2 µs
Reverse Test Voltage 800 V
Terminal Finish TIN LEAD

Compare LL4006G with alternatives

Compare 1N4006GPPTIN/LEAD with alternatives