LL22K10CF38X9 vs UTLML22K10TB28X9 feature comparison

LL22K10CF38X9 IBS Electronics Inc

Buy Now Datasheet

UTLML22K10TB28X9 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM
Length 9 mm 9 mm
Manufacturer Series LL UTLML
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series LL UTLML
Terminal Pitch 7.5 mm
Base Number Matches 1 1
Packing Method Box; Tape

Compare LL22K10CF38X9 with alternatives

Compare UTLML22K10TB28X9 with alternatives