LL2012-FHLR22J vs LL1608-FSL8N2K feature comparison

LL2012-FHLR22J Murata Manufacturing Co Ltd

Buy Now Datasheet

LL1608-FSL8N2K TOKO Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MURATA MANUFACTURING CO LTD TOKO INC
Package Description CHIP 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0603
Construction Multilayer Chip Multilayer Chip
Core Material CERAMIC Ceramic
DC Resistance 3 Ω 0.26 Ω
Inductance-Nom (L) 0.22 µH 0.0082 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.2 mm 0.8 mm
Package Length 2 mm 1.6 mm
Package Style SMT SMT
Package Width 1.25 mm 0.8 mm
Packing Method TR, 7 Inch TR
Quality Factor-Min (at L-nom) 10 12
Rated Current-Max 200 A 0.6 A
Self Resonance Frequency 360 MHz 4200 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature Q MEASURED AT 25 MHZ
Surface Mount YES
Terminal Finish TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 25 MHz
Tolerance 5% 10%
Base Number Matches 2 2

Compare LL1608-FSL8N2K with alternatives