LL1608-FSL82NJ
vs
LL1608-FSL2N2S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TOKO INC
MURATA MANUFACTURING CO LTD
Package Description
0603
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0603
Construction
Multilayer Chip
Multilayer Chip
Core Material
CERAMIC
CERAMIC
DC Resistance
1.4 Ω
0.1 Ω
Inductance-Nom (L)
0.082 µH
0.0022 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.8 mm
0.8 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR
TR
Quality Factor-Min (at L-nom)
15
10
Rated Current-Max
0.3 A
1 A
Self Resonance Frequency
1000 MHz
9100 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
13.637%
Base Number Matches
2
2
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Compare LL1608-FSL82NJ with alternatives
Compare LL1608-FSL2N2S with alternatives