LL1608-FSL22NJ
vs
LL2012-FHLR10J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TOKO INC
TOKO INC
Package Description
0603
0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0603
0805
Construction
Multilayer Chip
Multilayer Chip
Core Material
CERAMIC
CERAMIC
DC Resistance
0.54 Ω
0.8 Ω
Inductance-Nom (L)
0.022 µH
0.1 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.8 mm
1 mm
Package Length
1.6 mm
2 mm
Package Style
SMT
SMT
Package Width
0.8 mm
1.25 mm
Packing Method
TR
TR, 7 Inch
Quality Factor-Min (at L-nom)
13
20
Rated Current-Max
0.6 A
300 A
Self Resonance Frequency
2500 MHz
550 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
2
2
Compare LL1608-FSL22NJ with alternatives
Compare LL2012-FHLR10J with alternatives