LL1105BF065Q
vs
SDTG-660-S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
E-SWITCH INC
BOURNS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
E-Switch
Actuator Travel
0.25 mm
Body Breadth
6 mm
6 mm
Body Height
3.6 mm
3.6 mm
Body Length or Diameter
6 mm
6 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
10 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@12VDC
Contact Resistance
0.05 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Electrical Life
5000000 Cycle(s)
End Contact Plating
SILVER
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
0.64 N
3.14 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
PCB Hole Count
4
5
Packing Method
BAG
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
SALMON
Actuator Material
GLASS FIBER POLYOXYMETHYLENE
Dielectric Withstand Volts
250VAC V
Housing Material
STEEL
Insulation Resistance
100000000 Ω
Insulator Material
GLASS FIBER PBT
Solderability
HAND/WAVE
Terminal Length
0.138 inch
Terminal Material
BRASS
Compare LL1105BF065Q with alternatives
Compare SDTG-660-S with alternatives