LL1105BF065Q vs 1-1437565-0 feature comparison

LL1105BF065Q E-Switch Inc

Buy Now Datasheet

1-1437565-0 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer E-SWITCH INC TYCO ELECTRONICS ALCOSWITCH
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.50.90.40
Samacsys Manufacturer E-Switch TE Connectivity
Actuator Travel 0.25 mm
Body Breadth 6 mm 5.99 mm
Body Height 3.6 mm 13 mm
Body Length or Diameter 6 mm 5.99 mm
Center Contact Plating SILVER
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 10 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC .05A@12VDC
Contact Resistance 0.05 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 5000000 Cycle(s) 100000 Cycle(s)
End Contact Plating SILVER
JESD-609 Code e4 e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 0.64 N 1.57 N
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
PCB Hole Count 4
Packing Method BAG BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Type ROUND/EXTENDED TYPE

Compare LL1105BF065Q with alternatives

Compare 1-1437565-0 with alternatives