LL103C-7 vs SD103CWT/R7 feature comparison

LL103C-7 Diodes Incorporated

Buy Now Datasheet

SD103CWT/R7 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC PAN JIT INTERNATIONAL INC
Part Package Code MELF
Package Description GLASS, MINIMELF-2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Reverse Recovery Time-Max 0.01 µs
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND GULL WING
Terminal Position END DUAL
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.10.00.70
Forward Voltage-Max (VF) 0.37 V
Non-rep Pk Forward Current-Max 2 A
Output Current-Max 0.35 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LL103C-7 with alternatives

Compare SD103CWT/R7 with alternatives