LL103C
vs
LLSD103C_R1_10001
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Part Package Code |
SOD-80
|
|
Manufacturer Package Code |
SOD-80
|
|
Base Number Matches |
18
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
PAN JIT INTERNATIONAL INC
|
Package Description |
|
ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.70
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
JESD-30 Code |
|
O-LELF-R2
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Output Current-Max |
|
0.35 A
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Power Dissipation-Max |
|
0.4 W
|
Rep Pk Reverse Voltage-Max |
|
20 V
|
Reverse Recovery Time-Max |
|
0.01 µs
|
Surface Mount |
|
YES
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
WRAP AROUND
|
Terminal Position |
|
END
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LLSD103C_R1_10001 with alternatives