LL103C
vs
LMSD103C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL SEMICONDUCTOR INC
|
PROMAX-JOHNTON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.6 V
|
|
JESD-30 Code |
O-LELF-R2
|
O-LELF-R2
|
Non-rep Pk Forward Current-Max |
15 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Output Current-Max |
0.2 A
|
0.35 A
|
Package Body Material |
GLASS
|
GLASS
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
END
|
END
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
MELF
|
Package Description |
|
O-LELF-R2
|
Pin Count |
|
2
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max |
|
0.4 W
|
Reverse Recovery Time-Max |
|
0.01 µs
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare LL103C with alternatives
Compare LMSD103C with alternatives