LL103A
vs
LL103A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DACO SEMICONDUCTOR CO LTD
GOOD-ARK ELECTRONICS CO LTD
Package Description
SOD-80, MELF-2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
0.6 V
JESD-30 Code
O-LELF-R2
O-LELF-R2
Non-rep Pk Forward Current-Max
15 A
15 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.4 W
Rep Pk Reverse Voltage-Max
40 V
40 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.01 µs
Reverse Test Voltage
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Rohs Code
Yes
JEDEC-95 Code
DO-213AA
Output Current-Max
0.2 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LL103A with alternatives
Compare LL103A with alternatives