LL100M16CF25X7 vs UTNP100M16TR525X7 feature comparison

LL100M16CF25X7 IBS Electronics Inc

Buy Now Datasheet

UTNP100M16TR525X7 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 7 mm 7 mm
Manufacturer Series LL UTNP
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series LL UTNP
Terminal Pitch 5 mm
Base Number Matches 1 1
Packing Method TR

Compare LL100M16CF25X7 with alternatives

Compare UTNP100M16TR525X7 with alternatives