LK682MLD3035LK010
vs
HC1H688M30035HC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
SAMWHA CAPACITOR GROUP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.40
|
8532.22.00.40
|
Capacitance |
6800 µF
|
6800 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Shorter Tereminal Available Upon Request
|
|
Diameter |
30 mm
|
30 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
35 mm
|
35 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Packing Method |
Bulk
|
BOX
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Terminal Pitch |
10 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ESR |
|
60 mΩ
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
1.749286 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Ripple Current |
|
4920 mA
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.31
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
SNAP-IN
|
|
|
|
Compare LK682MLD3035LK010 with alternatives
Compare HC1H688M30035HC with alternatives