LK055223AE vs EECS0HD223H feature comparison

LK055223AE Kanthal

Buy Now Datasheet

EECS0HD223H Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KANTHAL GLOBAR PANASONIC CORP
Package Description , , 4541
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.29.00.40
Capacitance 22000 µF 22000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LK SD
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Panasonic
Additional Feature CAPACITANCE RANGE IS 0.0176F TO 0.396F
Height 5.5 mm
JESD-609 Code e3
Length 11.5 mm
Package Style Radial
Packing Method Bulk
Series EEC-SD
Size Code 4541
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Width 10.5 mm

Compare LK055223AE with alternatives

Compare EECS0HD223H with alternatives