LJT00RT-23-53SD(023) vs LJT00RT-23-53SC(023) feature comparison

LJT00RT-23-53SD(023) Amphenol Corporation

Buy Now Datasheet

LJT00RT-23-53SC(023) Amphenol Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-201 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-201
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 53 53
Base Number Matches 1 1

Compare LJT00RT-23-53SD(023) with alternatives

Compare LJT00RT-23-53SC(023) with alternatives