LHT080M1500BPF42230 vs HP31K152MCXWPEC feature comparison

LHT080M1500BPF42230 YAGEO Corporation

Buy Now Datasheet

HP31K152MCXWPEC Hitachi Chemical Co America Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer YAGEO CORP HITACHI CHEMICAL CO AMERICA LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 2.4 mA 2.4 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 1900 mA 1150 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 155 mΩ
Manufacturer Series HP3

Compare LHT080M1500BPF42230 with alternatives

Compare HP31K152MCXWPEC with alternatives