LHT080M1500BPF42230 YAGEO CorporationBuy Now Datasheet |
80USR1500M22X30 Rubycon CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | YAGEO CORP | RUBYCON CORP |
Package Description | , | , |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
Capacitance | 1500 µF | 1500 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Dielectric Material | ALUMINUM (WET) | ALUMINUM (WET) |
JESD-609 Code | e3 | |
Leakage Current | 2.4 mA | 1.03923 mA |
Mounting Feature | THROUGH HOLE MOUNT | THROUGH HOLE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Shape | CYLINDRICAL PACKAGE | CYLINDRICAL PACKAGE |
Packing Method | BULK | |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 80 V | 80 V |
Ripple Current | 1900 mA | 2010 mA |
Surface Mount | NO | NO |
Tan Delta | 0.2 | 0.25 |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN | SNAP-IN |
Base Number Matches | 1 | 1 |
Manufacturer Series | USR | |