LHT006M15K0BPF42225 vs 3HM0JVB159M25030 feature comparison

LHT006M15K0BPF42225 YAGEO Corporation

Buy Now Datasheet

3HM0JVB159M25030 Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP SAMWHA CAPACITOR GROUP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 15000 µF 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.89 mA 0.922226 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 2440 mA 3970 mA
Surface Mount NO NO
Tan Delta 0.6 0.59
Terminal Finish TIN Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Series HM

Compare LHT006M15K0BPF42225 with alternatives

Compare 3HM0JVB159M25030 with alternatives