LHP39C
vs
XLHP65C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SUNLED CO LTD
|
SUNLED CO LTD
|
Package Description |
3 MM ROUND
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
Green
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Lens Type |
Transparent
|
TRANSPARENT
|
Luminous Intensity-Min |
0.0032 cd
|
|
Luminous Intensity-Nom |
20 mcd
|
8.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5 mm
|
5.2 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
555 nm
|
555 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
2
|
1
|
|
|
|