LH64256BZ-70 vs MCM514258AZ10 feature comparison

LH64256BZ-70 Sharp Corp

Buy Now Datasheet

MCM514258AZ10 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP MOTOROLA INC
Package Description ZIP-20 ZIP, ZIP20,.1
Reach Compliance Code unknown unknown
Access Mode FAST PAGE STATIC COLUMN
Access Time-Max 70 ns 100 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-PZIP-T20 R-PZIP-T20
Length 25.8 mm 25.715 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM STATIC COLUMN DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 2.85 mm 2.85 mm
Base Number Matches 1 1
Part Package Code ZIP
Pin Count 20
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code ZIP20,.1
Seated Height-Max 10.16 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.06 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare LH64256BZ-70 with alternatives

Compare MCM514258AZ10 with alternatives