LH54V0235M-25
vs
CY7C4235V-25ASC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
LQFP,
|
LFQFP, QFP64,.47SQ,20
|
Reach Compliance Code |
unknown
|
not_compliant
|
Access Time-Max |
17 ns
|
15 ns
|
Cycle Time |
25 ns
|
25 ns
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
JESD-609 Code |
e0
|
e0
|
Length |
14 mm
|
10 mm
|
Memory Density |
36864 bit
|
36864 bit
|
Memory Width |
18
|
18
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2KX18
|
2KX18
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Pin Count |
|
64
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Additional Feature |
|
RETRANSMIT
|
Clock Frequency-Max (fCLK) |
|
40 MHz
|
Memory IC Type |
|
OTHER FIFO
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
QFP64,.47SQ,20
|
Standby Current-Max |
|
0.006 A
|
|
|
|
Compare LH54V0235M-25 with alternatives
Compare CY7C4235V-25ASC with alternatives