LH54V0225U-35
vs
MS72216-JC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
MOSEL-VITELIC
Package Description
0.950 INCH, PLASTIC, LCC-68
QCCJ,
Reach Compliance Code
unknown
unknown
Access Time-Max
20 ns
Cycle Time
35 ns
20 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
Length
24.1808 mm
24.2316 mm
Memory Density
18432 bit
9216 bit
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
1024 words
512 words
Number of Words Code
1000
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1KX18
512X18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.1808 mm
24.2316 mm
Base Number Matches
1
1
Part Package Code
LCC
Pin Count
68
ECCN Code
EAR99
HTS Code
8542.32.00.71
Compare LH54V0225U-35 with alternatives
Compare MS72216-JC with alternatives