LH54V0215HU-25
vs
LH54V0225U-25
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
SHARP CORP
Package Description
0.950 INCH, PLASTIC, LCC-68
0.950 INCH, PLASTIC, LCC-68
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12.3
12.3
Average Weight (mg)
6580.75
6580.75
CO2e (mg)
80943.226
80943.226
Category CO2 Kg
12.3
12.3
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Access Time-Max
17 ns
17 ns
Cycle Time
25 ns
25 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e0
Length
24.1808 mm
24.1808 mm
Memory Density
9216 bit
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
512 words
1024 words
Number of Words Code
512
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512X18
1KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.1808 mm
24.1808 mm
Base Number Matches
1
1
Compare LH54V0215HU-25 with alternatives
Compare LH54V0225U-25 with alternatives