LH5499U-20 vs IDT7204L20JGB feature comparison

LH5499U-20 Sharp Corp

Buy Now Datasheet

IDT7204L20JGB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHARP CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description 0.450 INCH, PLASTIC, LCC-32 QCCJ,
Reach Compliance Code unknown compliant
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT
Cycle Time 30 ns 30 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e3
Length 13.97 mm 13.9954 mm
Memory Density 36864 bit 36864 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.4554 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.71
Screening Level MIL-STD-883 Class B

Compare LH5499U-20 with alternatives

Compare IDT7204L20JGB with alternatives