LH540235M20
vs
SN74V235-10PAG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SHARP CORP
TEXAS INSTRUMENTS INC
Package Description
LQFP,
GREEN, PLASTIC, TQFP-64
Reach Compliance Code
unknown
compliant
Access Time-Max
12 ns
6.5 ns
Cycle Time
20 ns
10 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e0
e4
Length
14 mm
10 mm
Memory Density
36864 bit
36864 bit
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX18
2KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
10 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFP
Pin Count
64
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Clock Frequency-Max (fCLK)
166 MHz
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Package Equivalence Code
TQFP64,.47SQ
Peak Reflow Temperature (Cel)
260
Supply Current-Max
0.035 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare LH540235M20 with alternatives
Compare SN74V235-10PAG with alternatives