LH540201D-35 vs AM4601-35RC feature comparison

LH540201D-35 Sharp Corp

Buy Now Datasheet

AM4601-35RC AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP ADVANCED MICRO DEVICES INC
Package Description 0.300 INCH, PLASTIC, DIP-28 DIP, DIP28,.3
Reach Compliance Code unknown unknown
Access Time-Max 35 ns 35 ns
Additional Feature RETRANSMIT
Cycle Time 45 ns 45 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 34.67 mm 35.2425 mm
Memory Density 4608 bit 4608 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512X9 512X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 22.2 MHz
Memory IC Type OTHER FIFO
Package Equivalence Code DIP28,.3
Supply Current-Max 0.08 mA

Compare LH540201D-35 with alternatives

Compare AM4601-35RC with alternatives