LH540201D-15
vs
IDT7281L15TPI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
0.300 INCH, PLASTIC, DIP-28
|
DIP,
|
Reach Compliance Code |
unknown
|
compliant
|
Access Time-Max |
15 ns
|
65 ns
|
Additional Feature |
RETRANSMIT
|
|
Cycle Time |
25 ns
|
80 ns
|
JESD-30 Code |
R-PDIP-T28
|
R-PDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Length |
34.67 mm
|
34.671 mm
|
Memory Density |
4608 bit
|
2304 bit
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
256
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
512X9
|
256X9
|
Output Characteristics |
3-STATE
|
|
Output Enable |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.572 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
28
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Memory IC Type |
|
OTHER FIFO
|
Supply Current-Max |
|
0.035 mA
|
|
|
|
Compare LH540201D-15 with alternatives
Compare IDT7281L15TPI with alternatives